GCM28DSEI-S92

Heilind Number:SULGCM28DSEI-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEI-S92
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEI-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSEI-S92

Detailed Description

Introducing the GCM28DSEI-S92, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 56 female contacts, this connector offers reliable connectivity in a compact form factor. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. The gold-plated contacts provide optimal signal transmission, while the termination method using eyelets guarantees secure attachment. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage of 950 VAC, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and efficient. With a connector height of 10.95mm (.431 in) and width of 11.13mm (.438 in), it fits snugly on PCBs. Whether used in aerospace, military, or industrial applications, the GCM28DSEI-S92 meets the highest standards for performance and reliability.