GCM28DSEI

Heilind Number:SULGCM28DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DSEI

Detailed Description

Introducing our GCM28DSEI Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 56 positions with a current rating of 5A and voltage rating of 950 VAC. Crafted with PA9T and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The termination method via eyelets and threaded mount type offers secure and reliable connections. With a straight orientation and full bellow contact type, it guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, it is perfect for demanding applications in aerospace, telecommunications, and industrial sectors. Upgrade your connectivity solutions with the GCM28DSEI.