GCM28DSEN-S243

Heilind Number:SULGCM28DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEN-S243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSEN-S243

Detailed Description

Introducing the GCM28DSEN-S243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction with Gold contact plating, ensuring excellent conductivity and durability. With a straight orientation and one row of 28 positions, it offers easy and efficient connectivity. The termination method with eyelet ensures secure attachment, while the 3A amperage and 950VAC voltage rating make it suitable for high-power transmission. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The connector's compact dimensions of 10.95mm in height and 11.13mm in width make it space-efficient. Perfect for use in aerospace, defense, and industrial applications, this RoHS-compliant connector guarantees superior performance. Trust the GCM28DSEN-S243 for your connectivity needs.