GCM28DSEN

Heilind Number:SULGCM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DSEN

Detailed Description

Introducing the GCM28DSEN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a female gender and two rows, it features eyelet termination for secure attachment. Constructed with Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. The Full Bellow contact type and straight orientation provide efficient mating, while the 56 positions and 3.96mm pitch offer versatility in design. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it suitable for space-constrained applications. With a matte tin termination plating, it complies with industry standards for RoHS. Perfect for use in aerospace, defense, and industrial systems requiring high-reliability connectivity, the GCM28DSEN ensures seamless performance in critical electronic assemblies.