GCM28DSES-S13

Heilind Number:SULGCM28DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DSES-S13

Detailed Description

The GCM28DSES-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient interconnection in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission with minimal signal loss. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector has a compact design with two rows of 56 positions each, allowing for high-density mounting on PCBs. Its side hole mount and card extender termination method make installation easy and secure. Operating in a temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. The connector's full bellow contact type and straddle orientation provide stable and reliable connections. With a tail length of 5.33mm and a connector height of 10.95mm, it offers flexibility in design. The GCM28DSES-S13 is RoHS compliant and ideal for use in aerospace, defense, and industrial applications where high reliability is essential. Upgrade your systems with this top-of-the-line connector for seamless connectivity.