GCM28DSES-S92

Heilind Number:SULGCM28DSES-S92
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSES-S92
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSES-S92
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSES-S92

Detailed Description

GCM28DSES-S92 features a PA9T & PHOSPHOR BRONZE construction, ensuring durability and reliability. With an amperage rating of 3A and voltage capacity of 950VAC, this connector is suitable for high-power applications. The female connector has two rows with a side hole mount type and eyelet termination method, facilitating easy installation. Its contact material is Phosphor Bronze with gold plating, offering excellent conductivity. The 3.96mm pitch and straight orientation with 56 positions make it versatile for various connections. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 10.95mm and width of 11.13mm, makes it space-efficient on PCBs. With matte tin termination plating and compliance with hi-rel standards, the GCM28DSESS92 is a reliable choice for board-to-board and card edge connections.