| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DSUH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULGCM28DSUH |
GCM28DSUH
| Heilind Number: | SULGCM28DSUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DSUH |
| ECAD Model: |
Specifications
Detailed Description
The GCM28DSUH is a high-performance female PCB connector featuring PA9T and Phosphor Bronze construction for reliable conductivity. With a 5A amperage rating and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Its one-row design with 28 positions and a pitch of 3.96mm allows for seamless board-to-board connections. The thru-hole termination method and gold-plated contacts guarantee secure and durable soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation, compact size, and clearance hole mount type make it easy to integrate into PCB assemblies. Overall, the GCM28DSUH is a top choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.

