| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DSUI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULGCM28DSUI |
GCM28DSUI
| Heilind Number: | SULGCM28DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DSUI, a high-performance female connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a pitch of 3.96mm and 28 positions, it offers ample connectivity options for your PCB boards. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and resistance to corrosion. Operating at a voltage of 950 VAC and an amperage of 5A, it is suitable for power and signal transmission. The straight orientation and threaded mount type provide easy installation on your boards. With an operating temperature range of -65 to 125°C, this connector is built to perform in harsh environments. Trust the GCM28DSUI for secure and efficient board-to-board connections.

