GCM28DSUN

Heilind Number:SULGCM28DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSUN
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSUN

Detailed Description

The GCM28DSUN is a high-performance board-to-board PCB connector designed for seamless and reliable electrical connections in electronic assemblies. With a pitch of 3.96mm, it offers precise alignment for 28 positions, each featuring PA9T and Phosphor Bronze construction for optimal conductivity. The connector, accommodating 5A of current and 950VAC of voltage, ensures efficient power transmission. Its full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. With a straight orientation and no mounting requirement, it facilitates easy installation on PCBs. The matte tin termination plating further enhances its longevity. Compact yet robust, the GCM28DSUN is ideal for demanding applications in aerospace, telecommunications, and more.