GCM28DSXI

Heilind Number:SULGCM28DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DSXI
Amperage:5 A
Gender:Female
Number of Contacts:28
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:28
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DSXI

Detailed Description

Introducing the GCM28DSXI, a high-performance board-to-board PCB connector designed for precision and durability. With a short description that reads "PA9T & Phosphor Bronze .0," this female connector boasts an amperage of 5A and a voltage rating of 950 VAC, making it suitable for a wide range of applications. Featuring a single row with 28 positions and a pitch of 3.96mm (.156 in), it offers reliable connectivity in compact spaces. The termination method is through-hole, ensuring secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold and with matte tin termination, it guarantees excellent conductivity and corrosion resistance. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its straight orientation, full bellow contact type, and threaded mount type further enhance its usability. With a tail length of 2.79mm (.11 in) and dimensions of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, it provides a sturdy and efficient connection solution. Whether for industrial machinery, telecommunications, or aerospace applications, the GCM28DSXI delivers unparalleled performance.