| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM28DSXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 28 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 28 |
| SKU: | SULGCM28DSXN |
GCM28DSXN
| Heilind Number: | SULGCM28DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM28DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM28DSXN, a high-performance female connector designed for PA9T & Phosphor Bronze applications. With a pitch of 3.96mm, this connector features 28 gold-plated full bellow contacts, ensuring reliable signal transmission at an amperage of 5A and voltage of 950VAC. Its straight orientation and through-hole termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees durability in demanding environments. The connector's compact dimensions, with a height of 10.95mm and width of 11.13mm, make it ideal for space-constrained setups. Whether used in board-to-board or card edge connections, the GCM28DSXN is a trusted solution for your connectivity needs.

