GCM28DTAD

Heilind Number:SULGCM28DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DTAD

Detailed Description

The GCM28DTAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 950VAC. With a compact design, right-angle orientation, and 56 positions spread across 2 rows, it offers versatile connectivity options. The termination method is through-hole, guaranteeing secure and stable mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating provides excellent durability. Perfect for industries requiring high reliability, such as aerospace, defense, and telecommunications, the GCM28DTAD is a top-of-the-line solution for your interconnection needs.