GCM28DTAI

Heilind Number:SULGCM28DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTAI

Detailed Description

Introducing the GCM28DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it meets the power requirements of various electronic systems. The right-angle orientation and threaded mount type offer convenient installation in tight spaces. With 56 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options for complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating guarantees secure soldering. Trust the GCM28DTAI for efficient and high-quality board-to-board connections in your electronic designs.