GCM28DTAN

Heilind Number:SULGCM28DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTAN

Detailed Description

Introducing the GCM28DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power delivery. The female connector with two rows and right-angle orientation is perfect for space-saving layouts. Its contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. The 3.96mm pitch and 56 positions provide ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. With Matte Tin termination plating, it offers secure and durable connections. Ideal for hi-rel applications, the GCM28DTAN is a reliable choice for your PCB connectivity needs.