GCM28DTAS

Heilind Number:SULGCM28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTAS

Detailed Description

This PA9T & Phosphor Bronze 0 connector, SKU GCM28DTAS, offers a reliable solution for high-performance board-to-board connections. Featuring a female gender with two rows, it ensures secure mating in electronic assemblies. With a side hole mount type and thru-hole termination method, installation is convenient and durable. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at 950 VAC and 3A, it meets stringent voltage and current requirements. The loop bellow contact type and right-angle orientation optimize space utilization. With 56 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Its robust construction, featuring matte tin termination plating, ensures long-term reliability in harsh environments. Suitable for a wide range of applications, this connector is a vital component in mission-critical electronic systems.