GCM28DTBH

Heilind Number:SULGCM28DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTBH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTBH

Detailed Description

Introducing SKU GCM28DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 56 female contacts made of durable PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its stability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type offer flexibility in installation. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it saves space without compromising performance. Trust in the reliability of the GCM28DTBH for your connectivity needs.