GCM28DTBS

Heilind Number:SULGCM28DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTBS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTBS

Detailed Description

Introducing the GCM28DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable signal transmission. With a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female, right-angle orientation with side hole mount type offers versatile installation options. With 56 gold-plated contact positions in a 2-row configuration, it allows for efficient data transfer. The loop bellow contact type and matte tin termination plating further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. Trust the GCM28DTBS for secure and efficient board-to-board connections in your projects.