GCM28DTKD

Heilind Number:SULGCM28DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DTKD

Detailed Description

Introducing the GCM28DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 950VAC, it is suitable for power and signal transmission. The female connector, with two rows and 56 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. The gold-plated phosphor bronze contacts ensure low contact resistance and enhanced durability. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it performs consistently in harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. The matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Upgrade your connectivity solutions with the GCM28DTKD.