GCM28DTKS

Heilind Number:SULGCM28DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTKS

Detailed Description

Introducing SKU GCM28DTKS, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board or card edge connections. With a low amperage rating of 3A and a maximum voltage of 950VAC, this female connector boasts robust functionality. Featuring two rows of 56 positions with a pitch of 3.96mm, it ensures efficient signal transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its straight orientation with side hole mount type and thru-hole termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB setups. Trust in the reliability and performance of the GCM28DTKS connector for your connectivity needs.