GCM28DTMD

Heilind Number:SULGCM28DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTMD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTMD

Detailed Description

The GCM28DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, it ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power environments. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 56 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The Matte Tin termination plating enhances durability and conductivity. Ideal for industrial and commercial electronics, this connector is a crucial component for maintaining seamless connectivity.