GCM28DTMH

Heilind Number:SULGCM28DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULGCM28DTMH

Detailed Description

Introducing our GCM28DTMH, a high-performance PA9T & Phosphor Bronze board to board PCB connector designed for seamless connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 56 positions, ensuring ample connectivity options. The clearance hole mount type and through-hole termination method offer secure and reliable installation. Each contact is made of durable phosphor bronze with gold plating for enhanced conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type make it versatile for various PCB designs. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure efficient use of space on the board. With matte tin termination plating, it complies with industry standards for reliability. Ideal for demanding applications, this connector is a perfect choice for engineers and manufacturers seeking high-quality connectivity solutions.