GCM28DTMT

Heilind Number:SULGCM28DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28DTMT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM28DTMT

Detailed Description

Introducing the GCM28DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with a gender-specific female design, ensuring secure and reliable connections in industrial environments. With two rows of 56 gold-plated phosphor bronze contacts, it offers excellent conductivity and corrosion resistance. The threaded mount type and through-hole termination method guarantee easy and stable installation on PCBs. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh operating conditions. Its right-angle orientation and loop bellow contact type provide flexibility in design layouts. With a compact size of 9.4mm in width and 15.49mm in height, the GCM28DTMT is ideal for space-constrained applications. Trust in this connector for superior performance in aerospace, defense, and other hi-rel industries.