GCM28MMAD

Heilind Number:SULGCM28MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMAD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM28MMAD

Detailed Description

The GCM28MMAD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it offers efficient and space-saving connectivity in electronic systems. Featuring two rows and 56 positions, this connector ensures reliable transmission of signals and power. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the termination method of thru-hole with matte tin plating ensures secure solder connections. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets high-performance standards. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether in aerospace, automotive, or industrial settings, the GCM28MMAD delivers reliable and efficient board-to-board connectivity.