GCM28MMAN

Heilind Number:SULGCM28MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMAN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM28MMAN

Detailed Description

The GCM28MMAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T insulator material and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and data connectivity. The right-angle orientation and 2 rows of 56 positions offer versatile mounting options, while the thru-hole termination method guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial and commercial electronics projects. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for space-saving installation on PCBs. Overall, the GCM28MMAN is a dependable and high-quality connectivity solution for your design needs.