GCM28MMBD

Heilind Number:SULGCM28MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMBD

Detailed Description

Introducing the GCM28MMBD, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The male gender, two rows, and right-angle orientation make it versatile for various mounting configurations. Gold-plated contacts guarantee excellent conductivity, while the clearance hole and thru-hole termination method simplify installation. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150 °C, it's suitable for rugged industrial settings. With 56 positions and a pitch of 3.96mm, this connector offers ample connectivity options. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability and longevity. Trust the GCM28MMBD for secure and efficient board-to-board connections in your projects.