GCM28MMBN

Heilind Number:SULGCM28MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMBN

Detailed Description

Introducing the GCM28MMBN, a high-performance male board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156in) and 56 positions across 2 rows, this connector offers ample connectivity for your applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, it ensures superior conductivity and durability. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 950VAC, this connector is suitable for various industrial environments. Its right-angle orientation and compact dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width make it space-efficient. With matte tin termination plating for added reliability, the GCM28MMBN is ideal for high-speed data transmission and power applications in aerospace, military, and other demanding sectors. Trust in this connector for seamless and robust board-to-board connections in your electronic systems.