GCM28MMDD

Heilind Number:SULGCM28MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMDD

Detailed Description

Introducing the GCM28MMDD, a high-performance Board To Board PCB Connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the stringent power requirements of modern electronics. The right-angle orientation and clearance hole mount type offer versatile installation options, while the 2-row, 56-position layout allows for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 150 °C, and with Matte Tin termination plating for enhanced durability, this connector guarantees long-term performance. With its compact dimensions of 13.72mm in height and 9.4mm in width, the GCM28MMDD is the perfect solution for space-constrained applications. Trust in its quality and precision engineering for seamless board-to-board connections in your designs.