GCM28MMDN

Heilind Number:SULGCM28MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMDN

Detailed Description

Introducing the GCM28MMDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a 3A current rating and 950VAC voltage capability, it meets the needs of power and data-intensive systems. Its two-row, 56-position layout offers ample connectivity options, while the right-angle orientation and thru-hole termination method provide secure and space-efficient installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating for enhanced durability, this connector is ideal for mission-critical environments where performance and reliability are paramount. Elevate your PCB connectivity with the GCM28MMDN.