GCM28MMJD

Heilind Number:SULGCM28MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMJD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:56
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMJD

Detailed Description

Introducing the GCM28MMJD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a pitch of 3.96mm (.156 in) and 56 positions across 2 rows, it offers ample connectivity for your applications. The Right Angle orientation, Clearance Hole mount type, and Thru Hole termination method provide versatility in installation. Operating at voltage levels of up to 950 VAC, and with an operating temperature range of -65 to 150 °C, it meets the stringent requirements of various industries. The connector's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), allows for efficient PCB integration. Its Matte Tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and other high-reliability applications, the GCM28MMJD is the perfect choice for your connectivity needs.