GCM28MMMD

Heilind Number:SULGCM28MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM28MMMD

Detailed Description

Introducing the GCM28MMMD, a high-performance board-to-board PCB connector designed for optimal power transmission and signal integrity in demanding environments. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and 56 positions spread across 2 rows, it offers versatility for various applications. The wire wrap termination method and clearance hole mount type provide easy and secure installation. Operating at a voltage of 950 VAC and an extended temperature range from -65 to 150°C, it's suitable for critical industrial and aerospace systems. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the connector is compact yet robust. Ideal for use in hi-rel environments, the GCM28MMMD guarantees superior performance and longevity, making it a top choice for professionals in the field.