GCM28MMND

Heilind Number:SULGCM28MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMND

Detailed Description

Introducing the GCM28MMND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 56 positions, this connector ensures reliable connectivity in complex circuit setups. Featuring male gender, two rows, and a clearance hole mount type, it offers ease of installation. The contact material is premium Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 950 VAC, it meets stringent performance requirements. The termination method is via card extender, and the termination plating is Matte Tin, ensuring durability in rugged environments. Compact in size with a height of 13.72mm and width of 9.4mm, it is suitable for space-constrained designs. Trust the GCM28MMND for high-reliability connections in critical electronic systems.