GCM28MMNN

Heilind Number:SULGCM28MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMNN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM28MMNN

Detailed Description

Introducing the GCM28MMNN, a robust board-to-board PCB connector designed for high-performance applications. Featuring two rows with a total of 56 positions, this connector boasts PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers efficient power transmission. The card extender termination method and matte tin plating enhance versatility and longevity. Operating seamlessly in a wide temperature range from -65 to 150°C, it is perfect for demanding environments. Its male gender and straddle orientation make it easy to install and configure. Compact yet sturdy with a connector height of 13.72mm and width of 9.4mm, the GCM28MMNN guarantees secure and high-speed connections in aerospace, telecommunications, and industrial systems. Upgrade your PCB setups with this top-of-the-line connector.