GCM28MMRD

Heilind Number:SULGCM28MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMRD

Detailed Description

Introducing the GCM28MMRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission even under extreme conditions. Its male gender, dual-row configuration, and clearance hole mount type offer versatile installation options. The termination method of Card Extender, along with Phosphor Bronze contacts plated in Gold, guarantees secure and efficient connections. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950VAC, it meets stringent industry standards for power and data transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With 56 positions and a tail length of 4.45mm (.175 in), it provides ample connectivity in compact spaces. The connector's compact dimensions, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), make it ideal for use in space-constrained PCB layouts. Featuring Matte Tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Whether you're designing aerospace systems, industrial machinery, or telecommunications infrastructure, the GCM28MMRD is the perfect choice for robust and efficient board-to-board connectivity. Elevate your designs with this premium connector, where reliability meets innovation.