GCM28MMRN

Heilind Number:SULGCM28MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMRN

Detailed Description

With a SKU of GCM28MMRN, this male connector features two rows and offers a secure termination method with its card extender design. Crafted with precision, it boasts PA9T housing and contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 950 VAC, it is suitable for high-power applications. The 3.96mm pitch and 56 positions cater to intricate connectivity needs. With a wide operating temperature range of -65 to 150°C, this connector guarantees performance in various environments. Its compact size, measuring 13.72mm in height and 9.4mm in width, makes it ideal for PCB applications. Additionally, the termination plating of matte tin enhances its durability. Perfect for board-to-board and card edge connections, this connector, though not hi-rel certified, offers exceptional quality and functionality.