GCM28MMSD

Heilind Number:SULGCM28MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM28MMSD

Detailed Description

The SKU GCM28MMSD features a PA9T & Phosphor Bronze construction, ensuring quality and reliability in electrical connections. With a male gender design and two rows for ample connectivity, this connector is ideal for various applications. The clearance hole mount type and thru-hole termination method offer convenient installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating at 950 VAC and with an amperage of 3 A, it meets high-power requirements. Its straight orientation, 56 positions, and 3.96 mm pitch cater to versatile connectivity needs. With a wide operating temperature range of -65 to 150 °C, it withstands harsh environmental conditions. The matte tin termination plating ensures secure soldering. At 13.72 mm in height and 9.4 mm in width, it's compact yet efficient. This connector, under the category of Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for your connectivity demands.