GCM28MMVD

Heilind Number:SULGCM28MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM28MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM28MMVD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM28MMVD

Detailed Description

Introducing the GCM28MMVD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with a total of 56 male contacts, this connector ensures secure and efficient connectivity. Constructed with PA9T and precision-machined phosphor bronze, it offers robust durability and excellent conductivity. The gold-plated contacts further enhance signal integrity while the matte tin termination plating guarantees stable solder connections. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating flawlessly in temperatures ranging from -65°C to 150°C, the GCM28MMVD is a dependable solution for critical electronic systems.