GCM30DCAD

Heilind Number:SULGCM30DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCAD
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM30DCAD

Detailed Description

Introducing the GCM30DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row design with 60 positions allows for versatile connectivity options. Featuring a right-angle orientation and clearance hole mount type, it offers flexibility in installation. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating ensures durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for industrial and electronic applications. With its compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient without compromising on performance. Trust the GCM30DCAD for seamless board-to-board connections in your critical systems.