GCM30DCAH

Heilind Number:SULGCM30DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCAH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCAH

Detailed Description

GCM30DCAH - Elevate your connectivity with our PA9T & Phosphor Bronze 0.156-inch female connector, designed for high-performance applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of contacts in a right-angle orientation, it offers seamless integration into your PCB setup. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating ensures durability. With 60 positions and a pitch of 3.96mm, it provides ample room for intricate connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust in the GCM30DCAH for superior board-to-board and card edge connectivity in your projects.