GCM30DCAI

Heilind Number:SULGCM30DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCAI

Detailed Description

Introducing the GCM30DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 60 positions, this connector offers reliable connectivity in compact spaces. Featuring a sturdy hairpin contact type with gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a maximum voltage rating of 950 VAC. The threaded mount and through-hole termination method guarantee secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, the GCM30DCAI is suitable for use in harsh environments. Its low connector height of 15.49mm (.61 in) and compact width of 9.4mm (.37 in) make it ideal for space-constrained applications. With matte tin termination plating and high reliability construction, this connector is a dependable choice for your connectivity needs.