GCM30DCAN

Heilind Number:SULGCM30DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCAN

Detailed Description

Introducing the GCM30DCAN, a high-performance PA9T & Phosphor Bronze female connector designed for superior connectivity in electronic devices. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 60 hairpin contacts with gold plating, it guarantees low contact resistance and high durability. The 3.96mm pitch and right-angle orientation allow for efficient PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With matte tin termination plating, it offers secure and durable through-hole mounting. Compact in size, with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the GCM30DCAN for your board-to-board and card edge connector needs, ensuring high reliability in every application.