| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM30DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM30DCAS |
GCM30DCAS
| Heilind Number: | SULGCM30DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM30DCAS |
| ECAD Model: |
Specifications
Detailed Description
The GCM30DCAS is a high-performance female board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 60 Hairpin contacts on a 3.96mm pitch, it offers efficient signal connectivity in compact spaces. The Right Angle orientation and Side Hole mount type make it easy to integrate into PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its Matte Tin termination plating guarantees secure attachment to the board. Ideal for aerospace, defense, and industrial systems, the GCM30DCAS meets the highest standards for durability and performance.

