GCM30DCAT

Heilind Number:SULGCM30DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCAT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCAT

Detailed Description

Introducing the GCM30DCAT, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power transmission even in harsh environments. The female, threaded mount type connector with thru-hole termination method offers secure and stable connectivity. Its hairpin contact type, right-angle orientation, and 60 positions make it ideal for intricate circuit board layouts. Operating at a voltage of 950 VAC and amperage of 3A, it guarantees efficient power delivery. The connector's wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Measuring at .37 inches in width and .61 inches in height, with a pitch of 3.96mm (.156 inches) and a tail length of 2.54mm (.1 inch), it is suitable for compact designs. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, the GCM30DCAT is a top choice for reliable and high-speed connections in various electronic systems.