GCM30DCBD

Heilind Number:SULGCM30DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCBD

Detailed Description

The GCM30DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a compact right-angle orientation and clearance hole mount type, it offers flexibility in PCB layout. The connector boasts 60 female contacts in 2 rows, each capable of carrying up to 3A of current at 950VAC. Its hairpin contact design and thru-hole termination method guarantee secure connectivity. Operating within a wide temperature range from -65 to 125°C, the GCM30DCBD is suitable for aerospace, defense, and industrial electronics. With a low profile of 15.49mm and a connector width of 9.4mm, it allows for dense PCB stacking. The termination plating of matte tin ensures excellent solderability. This connector is a reliable solution for high-reliability applications, meeting the stringent requirements of modern electronic systems.