GCM30DCBH

Heilind Number:SULGCM30DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCBH

Detailed Description

The GCM30DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. With a compact design, this connector offers 60 positions in a 2-row configuration, making it ideal for dense PCB layouts. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole with a clearance hole mount type, facilitating easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it provides a space-saving solution without compromising on performance. The matte tin termination plating ensures durability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the GCM30DCBH guarantees secure and efficient board-to-board connections.