GCM30DCBI

Heilind Number:SULGCM30DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCBI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCBI

Detailed Description

Ideal for high-reliability board-to-board PCB connections, the GCM30DCBI is a female connector designed for seamless integration. With two rows and a pitch of 3.96mm, it offers 60 positions for efficient connectivity. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable performance even in demanding environments. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method guarantee secure and stable installation. Its right-angle orientation and hairpin contact type further enhance functionality. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GCM30DCBI is a versatile solution for your connectivity needs.