GCM30DCBT

Heilind Number:SULGCM30DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCBT

Detailed Description

Featuring a durable construction with PA9T and Phosphor Bronze materials, the GCM30DCBT Board To Board PCB Connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for high-performance applications. Its female gender and threaded mount type allow for secure and stable connections, while the thru-hole termination method simplifies installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Designed for versatility, this connector offers 60 positions, two rows, and a 3.96mm pitch. Its right-angle orientation and .61-inch height make it ideal for compact PCB layouts. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term reliability. Overall, the GCM30DCBT is a high-quality connector that meets the demands of various industrial and electronic applications.