GCM30DCCD

Heilind Number:SULGCM30DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULGCM30DCCD

Detailed Description

The GCM30DCCD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, it offers excellent conductivity and corrosion resistance. The gold contact plating guarantees optimal signal transfer, while the clearance hole mount type and thru-hole termination method provide easy and secure installation. With a right-angle orientation and two rows of hairpin contacts, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Whether in aerospace, defense, or industrial applications, the GCM30DCCD ensures high reliability and performance.