GCM30DCCH

Heilind Number:SULGCM30DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCCH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCCH

Detailed Description

Introducing the GCM30DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers durability and reliability in extreme environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector with two rows and 60 positions, along with a right-angle orientation, enables versatile mounting options. Contact material of gold-plated phosphor bronze and termination method of thru-hole guarantee secure and low-resistance connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, it meets the requirements of various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The GCM30DCCH is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.