GCM30DCCI

Heilind Number:SULGCM30DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCCI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCCI

Detailed Description

Introducing SKU GCM30DCCI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transfer and durability. With a 3A amperage rating and a voltage capacity of 950VAC, it meets stringent power requirements. The Hairpin contact type, right-angle orientation, and threaded mount type offer versatile installation options. Boasting 60 positions in 2 rows with a pitch of 3.96mm, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating guarantees reliable solder connections. Whether in aerospace, telecommunications, or industrial machinery, this connector, also known as GCM30DCCI, is the perfect solution for demanding PCB connectivity needs.