GCM30DCCT

Heilind Number:SULGCM30DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30DCCT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM30DCCT

Detailed Description

The GCM30DCCT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, it offers a total of 60 gold-plated contact positions. The female connector features a threaded mount type for secure installation and termination through holes for reliable connectivity. Constructed with PA9T and phosphor bronze materials, it ensures durability and excellent electrical conductivity. Operating at a maximum voltage of 950VAC, this connector is suitable for high-power systems. Its hairpin contact type and right-angle orientation facilitate easy mating and space-saving in tight layouts. With a tail length of 6.35mm (.25 in) and a compact height of 15.49mm (.61 in), it is efficient and versatile. The termination plating of matte tin enhances soldering performance. Meeting stringent standards for quality and reliability, the GCM30DCCT is ideal for use in industrial, aerospace, and telecommunications applications.